Konus KON2170 Binoculars 8x42 mm Magnifiers for enhanced viewing

Image Representative of Range

Konus KON2170 Binoculars 8x42 mm Magnifiers for enhanced viewing

MPN
KON2170
Brand
Konus
EAN-13
8002620021702
Order Code
19-2243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £49.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Konus KON2170 Binoculars 8x42 mm Magnifiers are precision-engineered optical devices designed for various outdoor applications. These binoculars offer an 8x magnification and a 42 mm objective lens diameter, which provides enhanced viewing capabilities for professionals engaged in wildlife observation, bird watching, and nature observation. The robust construction makes them an ideal choice for outdoor enthusiasts requiring reliable performance in diverse environmental conditions. As camping and outdoor accessories, these Konus binoculars are engineered for durability and optical clarity, ensuring that users obtain a clear and stable image for detailed field analysis. Their ergonomic design allows for comfortable extended use, facilitating precise observations in both leisurely and professional settings.
Type Binoculars
Magnification 8
Colour Olive green
Diameter 42mm
FOV (1000 m) 140m
Length 130mm
Material (prisms) BaK-4
Near point 6m
Weight 845g

Reviews

Be the first to submit a review

Trustpilot