Konus KON2364 Supreme-2 Binoculars 10x26 mm Wide Angle Magnifiers

MPN
KON2364
Brand
Konus
EAN-13
8002620023645
Order Code
19-2261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £76.34 £64.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Konus KON2364 Konus Supreme-2 binoculars, specifically designed with a 10x magnification and 26 mm objective lens diameter. These binoculars feature wide-angle lenses that make them particularly suitable for detailed wildlife observation, bird watching, and general nature observation. Engineered for precision and clarity, the Supreme-2 offers enhanced viewing with its optical magnifiers, ensuring images are sharp even at a considerable distance. As an essential piece of outdoor equipment, these binoculars are often utilised in camping and hiking activities, where robust design and reliability are crucial. The Konus Supreme-2 is a valuable addition to any set of camping accessories for those engaged in various outdoor endeavours.
Type Binoculars
Magnification 10
Colour Green
Diameter 26mm
FOV (1000 m) 103m
Length 120mm
Near point 6m

Reviews

Be the first to submit a review

Trustpilot