Konus KON2345 Konusrex Binoculars 10x42 W A 10 x 42 mm

MPN
KON2345
Brand
Konus
EAN-13
8002620023454
Order Code
19-2256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £152.67 £129.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Konus KON2345 Konusrex Binoculars 10x42 W.A. are a high-precision optical instrument designed for demanding outdoor situations. Featuring a 10x magnification and 42 mm objective lens diameter, these binoculars provide clear and sharp images, making them ideal for wildlife observation, bird watching, and nature observation. The wide-angle (W.A.) design enhances the field of view, offering improved situational awareness, which is particularly useful in dense natural environments. Engineered for durability and reliability, the Konusrex 10x42 is suitable for use as a robust camping and outdoor accessory, ensuring consistent performance under various environmental conditions.
Type Binoculars
Magnification 10
Colour Turquoise
Diameter 42mm
FOV (1000 m) 106m
Length 150mm
Near point 1m
Weight 550g

Reviews

Be the first to submit a review

Trustpilot