Konus KON2124 Konus NewZoom Binoculars 10-30x60 C.F. 20x60mm Magnifiers

Image Representative of Range

Konus KON2124 Konus NewZoom Binoculars 10-30x60 C.F. 20x60mm Magnifiers

MPN
KON2124
Brand
Konus
EAN-13
8002620021245
Order Code
19-2241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £58.53 £50.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Konus KON2124 Konus NewZoom 10-30x60 C.F. binoculars, with a 20 x 60 mm configuration. These binoculars feature a variable magnification range from 10x to 30x, providing versatility for detailed wildlife and bird watching as well as broader nature observation. Equipped with a central focus mechanism, the binoculars allow for quick adjustments in field applications, making them suitable for engineering tasks where distant objects need to be observed closely. These binoculars, commonly used as camping and outdoor accessories, provide engineers and field professionals with reliable equipment for precision viewing in diverse environmental conditions. The durable construction ensures longevity and performance consistency even in rugged terrains.
Type Binoculars
Magnification 20
Colour Black
Diameter 60mm
FOV (1000 m) 78m
Length 240mm
Near point 15m
Weight 1380g

Reviews

Be the first to submit a review

Trustpilot