Konus KON2125 Konus Giant-60 Binoculars 20x60 60mm Black Magnifiers

Image Representative of Range

Konus KON2125 Konus Giant-60 Binoculars 20x60 60mm Black Magnifiers

MPN
KON2125
Brand
Konus
EAN-13
8002620021252
Order Code
19-2242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £59.68 £50.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Konus KON2125 offers the Konus Giant-60 Binoculars 20x60, featuring a substantial 60 mm objective lens diameter and a 20x magnification level, designed for precise and detailed viewing. These binoculars, classified as magnifiers, are well-suited for applications such as wildlife observation, bird watching, and nature observation, providing users with the capability to observe distant objects with clarity and enhanced detail. Engineered for outdoor use, they serve as essential accessories for camping and other outdoor expeditions, where sturdy construction and reliable performance are critical. The design ensures a comprehensive field of vision, catering especially to engineers and enthusiasts requiring accurate and consistent performance in both leisure and professional contexts.
Type Binoculars
Magnification 20
Colour Black
Diameter 60mm
FOV (1000 m) 38m
Length 230mm
Material (prisms) BaK-4
Near point 20m
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot