Konus KON2363 Konus Supreme-2 Binoculars 8x26 W A 8 x 26 mm Magnifiers

MPN
KON2363
Brand
Konus
EAN-13
8002620023638
Order Code
19-2259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £88.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockBack-order availability date - 04/11/2026

Konus KON2363 represents the Konus Supreme-2 8x26 W.A. binoculars, designed for precise and detailed observation in a range of environments. These binoculars provide an 8x magnification with a 26 mm objective lens diameter, making them optimal for wildlife and nature observation as well as bird watching. Constructed with durability and reliability in mind, they are suitable for various outdoor applications, including as essential camping and outdoor accessories. The wide-angle (W.A.) design ensures a broader field of view, enhancing the user's ability to observe larger scenes and dynamic wildlife moments efficiently. These engineering-focused binoculars excel in both versatility and clarity, delivering dependable performance under diverse environmental conditions.
Type Binoculars
Magnification 8
Colour Green
Diameter 26mm
FOV (1000 m) 123m
Length 120mm
Near point 6m
Weight 305g

Reviews

Be the first to submit a review

Trustpilot