FESTO 159425 Sensor/actuator cable M8 5m 3-pin RJ |
03-2257
|
|
Available to back orderBack order, lead time 14 days
|
1+ £65.99
Price per unit Ex VAT
|
M8 |
Open cable ends |
5m |
4.5mm |
|
0.25mm² |
|
|
TPE-U(PU) |
|
|
|
70°C |
-25°C |
SIM-M8-3WD-5-PSL-PU |
3A |
30V |
M8 |
Grey |
Sensor/actuator cable |
FESTO 541329 Sensor/actuator cable M12 5m 5-pin |
03-2859
|
|
Available to back orderBack order, lead time 11 days
|
1+ £23.95
Price per unit Ex VAT
|
M12 |
Open cable ends |
5m |
4.5mm |
|
0.25mm² |
|
|
TPE-U(PUR) |
IP65, IP68, IP69K |
|
|
70°C |
-25°C |
NEBU-M12W5-K-5-LE4 |
4A |
250V |
M12 |
Grey |
Sensor/actuator cable |
FESTO 541330 Sensor/actuator cable M12 2.50m 5-pin RJ 1pc |
03-2860
|
|
Available to back orderBack order, lead time 11 days
|
1+ £24.74
Price per unit Ex VAT
|
M12 |
Open cable ends |
2.5m |
4.5mm |
|
0.25mm² |
|
|
TPE-U(PUR) |
IP65, IP68, IP69K |
|
|
70°C |
-25°C |
NEBU-M12G5-K-2.5-LE5 |
4A |
60V |
M12 |
Grey |
Sensor/actuator cable |
FESTO 541333 Sensor/actuator cable 1pc sturdy and reliable |
03-2861
|
|
Available to back orderBack order, lead time 11 days
|
1+ £11.53
Price per unit Ex VAT
|
|
|
2.5m |
|
Track 1: box, connection 2: Cable |
|
|
|
Brass, nickel-plated, TPE-U |
|
Nominal cable cross-section: 0.25mm² |
NEBU-M8G3-K-2.5-LE3 |
|
-25°C |
|
|
|
|
Grey |
Sensor/actuator cable |
FESTO 541334 Sensor/actuator cable 1pc reliable connectivity |
03-2862
|
|
Available to back orderBack order, lead time 11 days
|
1+ £17.06
Price per unit Ex VAT
|
M8 |
Open cable ends |
5m |
|
Track 1: box, connection 2: Cable |
|
A |
|
PUR |
|
Nominal cable cross-section: 0.25mm² |
NEBU-M8G3-K-5-LE3 |
|
-25°C |
|
|
60V DC/AC |
|
Grey |
Sensor/actuator cable |
FESTO 541338 Sensor/actuator cable 2.50m 1pc robust performance |
03-2863
|
|
Available to back orderBack order, lead time 11 days
|
1+ £11.53
Price per unit Ex VAT
|
|
|
2.5m |
|
|
|
|
|
TPE-U(PUR) |
|
|
|
+70°C |
-25°C |
NEBU-M8W3-K-2.5-LE3 |
3A |
60V |
|
Grey |
Sensor/actuator cable |
FESTO 541342 Sensor/actuator cable M8 2.50m 1pc |
03-2864
|
|
Available to back orderBack order, lead time 11 days
|
1+ £15.19
Price per unit Ex VAT
|
M8 |
Open cable ends |
2.5m |
4.5mm |
|
0.25mm² |
|
|
TPE-U(PUR) |
IP65, IP68, IP69K |
|
|
70°C |
-25°C |
NEBU-M8G4-K-2.5-LE4 |
3A |
30V |
M8 |
Grey |
Sensor/actuator cable |
FESTO 541343 Sensor/actuator cable M8 5.00m 1pc |
03-2865
|
|
|
1+ £15.10
Price per unit Ex VAT
|
M8 |
Open cable ends |
5m |
4.5mm |
|
0.25mm² |
|
|
TPE-U(PUR) |
|
|
|
70°C |
-25°C |
NEBU-M8G4-K-5-LE4 |
3A |
30V |
M8 |
Grey |
Sensor/actuator cable |
FESTO 541344 Sensor/actuator cable M8 2.50m 4 pins 1pc |
03-2866
|
|
Available to back orderBack order, lead time 14 days
|
1+ £15.19
Price per unit Ex VAT
|
M8 |
Open cable ends |
2.5m |
4.5mm |
|
0.25mm² |
|
|
TPE-U(PUR) |
|
|
|
70°C |
-25°C |
NEBU-M8W4-K-2.5-LE4 |
3A |
30V |
M8 |
Grey |
Sensor/actuator cable |
FESTO 550325 Sensor/actuator cable M12 2.50m 5 pins 1pc |
03-2895
|
|
Available to back orderBack order, lead time 11 days
|
1+ £18.21
Price per unit Ex VAT
|
M12 |
Open cable ends |
2.5m |
4.5mm |
|
0.25mm² |
|
|
TPE-U(PUR) |
IP65, IP68, IP69K |
|
|
70°C |
-25°C |
NEBU-M12W5-K-2.5-LE4 |
4A |
250V |
M12 |
Grey |
Sensor/actuator cable |
FESTO 572576 Sensor/actuator cable 2.5m 4-pin 0-30V 1A RJ 4-core |
03-2973
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £8.50
Price per unit Ex VAT
|
|
|
2.5m |
4.1mm |
|
0.14mm² |
|
0.14mm² |
PVC |
IP40 |
|
|
+60°C |
-20°C |
NEBS-L1G4-K-2.5-LE4 |
1A |
30V DC |
|
Grey |
Sensor/actuator cable |
FESTO 8003132 Sensor/actuator cable M8 3m 3 pins 80g shielded |
03-3077
|
|
Available to back orderBack order, lead time 14 days
|
1+ £21.63
Price per unit Ex VAT
|
M8 |
Plug, straight |
3m |
4.5mm |
|
0.25mm² |
|
|
TPE-U(PUR) |
IP65, IP68, IP69K |
|
|
+70°C |
-25°C |
NEBU-M8G3-K-3-M8G3 |
3A |
60V DC |
M8 |
Grey |
Sensor/actuator cable |
FESTO 8047678 Sensor/actuator cable 10m 2-pin RJ Connector 1 piece |
03-3152
|
|
Despatched within 4 working days - 2 in stock
|
1+ £34.06
Price per unit Ex VAT
|
Socket, right angle |
Open cable ends |
10m |
2.9mm |
|
0.14mm² |
|
|
TPE-U(PUR) |
IP65 |
|
|
50°C |
-10°C |
NEBV-Z4WA2L-R-E-10-N-LE2-S1 |
|
26.4V |
|
Grey |
Sensor/actuator cable |
FESTO 8047679 Sensor/actuator cable 2.5m 2 pins RJ LED signal display |
03-3153
|
|
Despatched within 4 working days - 51 in stock
|
1+ £18.68
Price per unit Ex VAT
|
Socket, right angle |
Open cable ends |
2.5m |
2.9mm |
|
0.14mm² |
|
0.14mm² |
TPE-U(PUR) |
IP65 |
|
|
+50°C |
-10°C |
NEBV-Z4WA2L-R-E-2.5-N-LE2-S1 |
|
26.4V DC |
|
Grey |
Sensor/actuator cable |
FESTO 8047680 Sensor/actuator cable 5m 2 pins (RJ) 1pc |
03-3154
|
|
Despatched within 4 working days - 9 in stock
|
1+ £30.46
Price per unit Ex VAT
|
Socket, right angle |
Open cable ends |
5m |
2.9mm |
|
0.14mm² |
|
|
TPE-U(PUR) |
IP65 |
|
|
50°C |
-10°C |
NEBV-Z4WA2L-R-E-5-N-LE2-S1 |
|
26.4V |
|
Grey |
Sensor/actuator cable |
FESTO 8066658 Sensor/actuator cable M8 2.50m 3-pin shielded socket |
03-3186
|
|
Available to back orderBack order, lead time 11 days
|
1+ £6.95
Price per unit Ex VAT
|
M8 |
Open cable ends |
2.5m |
3.8mm |
|
0.25mm² |
|
0.25mm² |
PVC |
IP65, IP68, IP69K |
|
|
+70°C |
-25°C |
NEBB-M8G3-P-2.5-LE3 |
4A |
60V DC |
M8 |
Grey |
Sensor/actuator cable |
FESTO 8066659 Sensor/actuator cable M8 3-pin 5m with shield support |
03-3187
|
|
Available to back orderBack order, lead time 11 days
|
1+ £8.61
Price per unit Ex VAT
|
M8 |
Open cable ends |
5m |
3.8mm |
|
0.25mm² |
|
0.25mm² |
PVC |
IP65, IP68, IP69K |
|
|
+70°C |
-25°C |
NEBB-M8G3-P-5-LE3 |
4A |
60V DC |
M8 |
Grey |
Sensor/actuator cable |
FESTO 8066662 Sensor cable M8 5m 4 pins RJ shielded socket design |
03-3189
|
|
|
1+ £10.30
Price per unit Ex VAT
|
M8 |
Open cable ends |
5m |
4.5mm |
|
0.25mm² |
|
0.25mm² |
PVC |
IP65, IP68, IP69K |
|
|
+70°C |
-25°C |
NEBB-M8G4-P-5-LE4 |
4A |
30V DC |
M8 |
Grey |
Sensor/actuator cable |
FESTO 8066663 Sensor/actuator cable M8 10m 4-pin shielded socket |
03-3190
|
|
Available to back orderBack order, lead time 11 days
|
1+ £14.23
Price per unit Ex VAT
|
M8 |
Open cable ends |
10m |
4.5mm |
|
0.25mm² |
|
0.25mm² |
PVC |
IP65, IP68, IP69K |
|
|
+70°C |
-25°C |
NEBB-M8G4-P-10-LE4 |
4A |
30V DC |
M8 |
Grey |
Sensor/actuator cable |
FESTO 8066664 Sensor/actuator cable M8 2.5m 3-pin socket shielded |
03-3191
|
|
Available to back orderBack order, lead time 11 days
|
1+ £7.12
Price per unit Ex VAT
|
Socket, right angle |
Open cable ends |
2.5m |
3.8mm |
|
0.25mm² |
|
0.25mm² |
PVC |
IP65, IP68, IP69K |
|
|
+70°C |
-25°C |
NEBB-M8W3-P-2.5-LE3 |
4A |
60V DC |
M8 |
Grey |
Sensor/actuator cable |
FESTO 8066673 Sensor/actuator cable M12 2.5m 5-pin shielded socket |
03-3192
|
|
Available to back orderBack order, lead time 11 days
|
1+ £10.79
Price per unit Ex VAT
|
M12 |
Open cable ends |
2.5m |
4.5mm |
|
0.25mm² |
|
0.25mm² |
PVC |
IP65, IP68, IP69K |
|
|
+70°C |
-25°C |
NEBB-M12G5-P-2.5-LE4 |
4A |
250V DC |
M12 |
Grey |
Sensor/actuator cable |
FESTO 8066678 Sensor/actuator cable M12 10m 5-pin shielded socket |
03-3193
|
|
Available to back orderBack order, lead time 11 days
|
1+ £20.16
Price per unit Ex VAT
|
M12 |
Open cable ends |
10m |
4.5mm |
|
0.25mm² |
|
0.25mm² |
PVC |
IP65, IP68, IP69K |
|
|
+70°C |
-25°C |
NEBB-M12G5-P-10-LE5 |
4A |
60V DC |
M12 |
Grey |
Sensor/actuator cable |
FESTO 8066679 Sensor/actuator cable M12 2.50m 5-pin shielded socket |
03-3194
|
|
|
1+ £9.77
Price per unit Ex VAT
|
Socket, right angle |
Open cable ends |
2.5m |
3.8mm |
|
0.25mm² |
|
0.25mm² |
PVC |
IP65, IP68, IP69K |
|
|
+70°C |
-25°C |
NEBB-M12W5-P-2.5-LE3 |
4A |
250V DC |
M12 |
Grey |
Sensor/actuator cable |