FESTO 541333 Sensor/actuator cable 1pc sturdy and reliable

MPN
541333
Brand
Festo
EAN-13
4052568050245
Order Code
03-2861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo produces the 541333 sensor/actuator cable, known for its reliable connectivity in automation systems. The cable has an M8 connector, is 2.5 meters long, and is typically used in industrial machinery for transmitting signals between sensors and actuators. Its robust design ensures durability in demanding environments.
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Connection Track 1: box, connection 2: Cable
Material Brass, nickel-plated, TPE-U
Min. temperature -25°C
Misc Attribute 1 Nominal cable cross-section: 0.25mm²
Misc Attribute 2 NEBU-M8G3-K-2.5-LE3

Reviews

Be the first to submit a review

Trustpilot