FESTO 8066679 Sensor/actuator cable M12 2.50m 5-pin shielded socket

Image Representative of Range

FESTO 8066679 Sensor/actuator cable M12 2.50m 5-pin shielded socket

MPN
8066679
Brand
Festo
EAN-13
4052568297213
Order Code
03-3194
Country of Origin
Bulgaria
View Full Product Range (23)

Discontinued


Festo's 8066679 sensor/actuator cable is a 2.5-metre long M12 cable with 5 pins, designed for secure and efficient connectivity in industrial environments. The cable is typically used to connect sensors or actuators to control systems in automation applications. Known for its durability, it facilitates reliable data and power transmission in challenging conditions.
Connector 1 Socket, right angle
Connector 2 Open cable ends
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Cable Diameter 3.8mm
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP65, IP68, IP69K
Material PVC
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute NEBB-M12W5-P-2.5-LE3
Nominal Current 4A
Nominal Voltage 250V DC
Thread Type M12

Trustpilot