FESTO 8066678 Sensor/actuator cable M12 10m 5-pin shielded socket

Image Representative of Range

FESTO 8066678 Sensor/actuator cable M12 10m 5-pin shielded socket

MPN
8066678
Brand
Festo
EAN-13
4052568297206
Order Code
03-3193
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £20.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO 8066678 sensor/actuator cable features a 10.00 m length and 5-pin M12 connection, ideal for streamlined connectivity in industrial environments. Manufactured by FESTO, this durable cable ensures reliable signal transmission, suited for automation tasks. Typical applications include interconnecting sensors and actuators in automation systems or industrial machinery setups.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP65, IP68, IP69K
Material PVC
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute NEBB-M12G5-P-10-LE5
Nominal Current 4A
Nominal Voltage 60V DC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot