FESTO 8066659 Sensor/actuator cable M8 3-pin 5m with shield support

Image Representative of Range

FESTO 8066659 Sensor/actuator cable M8 3-pin 5m with shield support

MPN
8066659
Brand
Festo
EAN-13
4052568297015
Order Code
03-3187
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo manufactures the 8066659 sensor/actuator cable, featuring an M8 connector with three pins and a length of 5.00 metres. This cable is designed for reliable electrical connections in automation systems, typically used in industrial environments for signal and power transmission. Its design ensures adaptability and durability for applications requiring precise connectivity and control.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator cable
Cable Diameter 3.8mm
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP65, IP68, IP69K
Material PVC
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute NEBB-M8G3-P-5-LE3
Nominal Current 4A
Nominal Voltage 60V DC
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot