FESTO 541330 Sensor/actuator cable M12 2.50m 5-pin RJ 1pc

MPN
541330
Brand
Festo
EAN-13
4052568050214
Order Code
03-2860
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £24.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Festo 541330 is a sensor/actuator cable featuring a 2.50-metre length and five pins, suitable for connecting devices with M12 connectors. Manufactured by Festo, this cable is ideal for industrial automation applications, ensuring reliable signal transmission. It is commonly used in environments requiring robust and durable connections between sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
IP Rating IP65, IP68, IP69K
Material TPE-U(PUR)
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute NEBU-M12G5-K-2.5-LE5
Nominal Current 4A
Nominal Voltage 60V
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot