FESTO 541344 Sensor/actuator cable M8 2.50m 4 pins 1pc

MPN
541344
Brand
Festo
EAN-13
4052568050351
Order Code
03-2866
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO 541344 sensor/actuator cable features a length of 2.50 metres and includes 4 pins for efficient connectivity. Manufactured by FESTO, this robust cable is ideal for industrial automation applications. It ensures reliable signal transmission between sensors or actuators and control systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
Material TPE-U(PUR)
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute NEBU-M8W4-K-2.5-LE4
Nominal Current 3A
Nominal Voltage 30V
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot