FESTO 8066664 Sensor/actuator cable M8 2.5m 3-pin socket shielded

Image Representative of Range

FESTO 8066664 Sensor/actuator cable M8 2.5m 3-pin socket shielded

MPN
8066664
Brand
Festo
EAN-13
4052568297060
Order Code
03-3191
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo's sensor/actuator cable, model 8066664, features a 2.50 metre length and an M8 connector with three pins. Designed for reliable connectivity, it is commonly used in automation systems for efficient signal and power transmission. The cable's robust construction ensures durability in demanding industrial environments.
Connector 1 Socket, right angle
Connector 2 Open cable ends
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Cable Diameter 3.8mm
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP65, IP68, IP69K
Material PVC
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute NEBB-M8W3-P-2.5-LE3
Nominal Current 4A
Nominal Voltage 60V DC
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot