FESTO 541343 Sensor/actuator cable M8 5.00m 1pc

MPN
541343
Brand
Festo
EAN-13
4052568050344
Order Code
03-2865
Country of Origin
Bulgaria
View Full Product Range (23)

Discontinued


Festo manufactures the 541343 sensor/actuator cable, which is 5.00 metres long and features an M8 connector. This robust cable is ideal for connecting sensors and actuators in industrial automation systems. Typical applications include facilitating reliable communication in machinery and assembly lines.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
Material TPE-U(PUR)
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute NEBU-M8G4-K-5-LE4
Nominal Current 3A
Nominal Voltage 30V
Thread Type M8

Trustpilot