FESTO 541334 Sensor/actuator cable 1pc reliable connectivity

MPN
541334
Brand
Festo
EAN-13
4052568050252
Order Code
03-2862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £17.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo's sensor/actuator cable 541334, also known as NEBU-M8G3-K-5-LE3, offers reliable connectivity with a 5-metre length for versatile industrial applications. Designed for enhanced performance, it is typically used in automation systems to connect sensors or actuators with control units. The cable ensures secure and efficient signal transmission in machinery environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator cable
Coding A
Connection Track 1: box, connection 2: Cable
Material PUR
Min. temperature -25°C
Misc Attribute 1 Nominal cable cross-section: 0.25mm²
Misc Attribute 2 NEBU-M8G3-K-5-LE3
Nominal Voltage 60V DC/AC

Reviews

Be the first to submit a review

Trustpilot