FESTO 550325 Sensor/actuator cable M12 2.50m 5 pins 1pc

MPN
550325
Brand
Festo
EAN-13
4052568052010
Order Code
03-2895
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO 550325 sensor/actuator cable is a high-quality component manufactured by Festo, featuring a 5-pin M12 connector and a length of 2.50 metres. This durable cable is designed for reliable data transmission in industrial automation applications. Typical applications include connecting sensors and actuators in factory environments, ensuring efficient machine communication.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
IP Rating IP65, IP68, IP69K
Material TPE-U(PUR)
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute NEBU-M12W5-K-2.5-LE4
Nominal Current 4A
Nominal Voltage 250V
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot