FESTO 8066663 Sensor/actuator cable M8 10m 4-pin shielded socket

Image Representative of Range

FESTO 8066663 Sensor/actuator cable M8 10m 4-pin shielded socket

MPN
8066663
Brand
Festo
EAN-13
4052568297053
Order Code
03-3190
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

FESTO's 8066663 sensor/actuator cable features a length of 10.00 metres and includes 4 pins (RJ specification). This durable cable is designed for seamless connectivity in industrial automation systems. It is typically used for connecting sensors and actuators in various machinery and robotics applications.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP65, IP68, IP69K
Material PVC
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute NEBB-M8G4-P-10-LE4
Nominal Current 4A
Nominal Voltage 30V DC
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot