FESTO 541338 Sensor/actuator cable 2.50m 1pc robust performance

MPN
541338
Brand
Festo
EAN-13
4052568050290
Order Code
03-2863
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

FESTO manufactures the 541338 sensor/actuator cable, characterised by its 2.50-metre length. It is designed for efficient connectivity in industrial automation systems, providing reliable signal transmission. The cable is typically used in applications requiring robust and durable connections between sensors or actuators and control systems.
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Material TPE-U(PUR)
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute NEBU-M8W3-K-2.5-LE3
Nominal Current 3A
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot