FESTO 8047679 Sensor/actuator cable 2.5m 2 pins RJ LED signal display

Image Representative of Range

FESTO 8047679 Sensor/actuator cable 2.5m 2 pins RJ LED signal display

MPN
8047679
Brand
Festo
EAN-13
4052568287689
Order Code
03-3153
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The FESTO 8047679 sensor/actuator cable is a 2.50 m cable with 2-pin RJ connectors. It is typically used for connecting sensors and actuators in industrial automation systems. This robust and reliable cable ensures efficient signal transmission in various applications.
Connector 1 Socket, right angle
Connector 2 Open cable ends
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Cable Diameter 2.9mm
Conductor Cross Section 0.14mm²
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP65
Material TPE-U(PUR)
Maximum Temperature +50°C
Min. temperature -10°C
Misc Attribute NEBV-Z4WA2L-R-E-2.5-N-LE2-S1
Nominal Voltage 26.4V DC

Reviews

Be the first to submit a review

Trustpilot