FESTO 541329 Sensor/actuator cable M12 5m 5-pin

MPN
541329
Brand
Festo
EAN-13
4052568050207
Order Code
03-2859
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £23.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO sensor/actuator cable 541329 is manufactured by FESTO and features an M12 connector with 5 pins. Designed for reliable connection of sensors and actuators, it spans a length of 5.00 metres. This cable is typically used in automation and industrial systems for precise signal and power transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
IP Rating IP65, IP68, IP69K
Material TPE-U(PUR)
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute NEBU-M12W5-K-5-LE4
Nominal Current 4A
Nominal Voltage 250V
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot