FESTO 8066673 Sensor/actuator cable M12 2.5m 5-pin shielded socket

Image Representative of Range

FESTO 8066673 Sensor/actuator cable M12 2.5m 5-pin shielded socket

MPN
8066673
Brand
Festo
EAN-13
4052568297152
Order Code
03-3192
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Festo 8066673 sensor/actuator cable is a reliable connection solution, featuring a length of 2.50 metres and equipped with 5 RJ pins. This durable cable is suitable for transmitting signals in automation systems, offering ease of installation and flexibility in various applications. Typically used in industrial environments, it ensures secure and efficient communication between sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP65, IP68, IP69K
Material PVC
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute NEBB-M12G5-P-2.5-LE4
Nominal Current 4A
Nominal Voltage 250V DC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot