FESTO 8047680 Sensor/actuator cable 5m 2 pins (RJ) 1pc

MPN
8047680
Brand
Festo
EAN-13
4052568287696
Order Code
03-3154
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £30.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The FESTO 8047680 sensor/actuator cable is a 5.00 m long cable with 2 pins, designed for reliable signal transmission. It is typically used in industrial automation settings to connect sensors to actuators, ensuring efficient and accurate operation. The quality construction by FESTO provides durability and performance in demanding environments.
Connector 1 Socket, right angle
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator cable
Cable Diameter 2.9mm
Conductor Cross Section 0.14mm²
IP Rating IP65
Material TPE-U(PUR)
Maximum Temperature 50°C
Min. temperature -10°C
Misc Attribute NEBV-Z4WA2L-R-E-5-N-LE2-S1
Nominal Voltage 26.4V

Reviews

Be the first to submit a review

Trustpilot