FESTO 8066662 Sensor cable M8 5m 4 pins RJ shielded socket design

Image Representative of Range

FESTO 8066662 Sensor cable M8 5m 4 pins RJ shielded socket design

MPN
8066662
Brand
Festo
EAN-13
4052568297046
Order Code
03-3189
Country of Origin
Bulgaria
View Full Product Range (23)

Discontinued


The FESTO 8066662 is a sensor/actuator cable, featuring an M8 connector with 4 pins and a length of 5.00 metres. It is ideal for connecting sensors and actuators in automated systems, where reliable signal transmission is crucial. This cable, commonly used in industrial applications, ensures efficient and secure connectivity.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP65, IP68, IP69K
Material PVC
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute NEBB-M8G4-P-5-LE4
Nominal Current 4A
Nominal Voltage 30V DC
Thread Type M8

Trustpilot