FESTO 572576 Sensor/actuator cable 2.5m 4-pin 0-30V 1A RJ 4-core

Image Representative of Range

FESTO 572576 Sensor/actuator cable 2.5m 4-pin 0-30V 1A RJ 4-core

MPN
572576
Brand
FESTO
EAN-13
4052568058890
Order Code
03-2973
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO sensor/actuator cable 572576, measuring 2.50 metres, features four pins and is ideal for connecting sensors or actuators in industrial automation systems. Manufactured by FESTO, this durable cable ensures reliable signal transmission for control applications. Its robust design makes it suitable for challenging environments where secure and efficient data transfer is essential.
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Cable Diameter 4.1mm
Conductor Cross Section 0.14mm²
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP40
Material PVC
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute NEBS-L1G4-K-2.5-LE4
Nominal Current 1A
Nominal Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot