FESTO 8047678 Sensor/actuator cable 10m 2-pin RJ Connector 1 piece

MPN
8047678
Brand
Festo
EAN-13
4052568287672
Order Code
03-3152
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £34.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO 8047678 is a sensor/actuator cable with a length of 10.00 m and 2 pins designed for efficient connectivity in automation systems. This durable cable ensures reliable transmission of signals in industrial environments. It is typically used in automation and control applications requiring precise signal and data communication.
Connector 1 Socket, right angle
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator cable
Cable Diameter 2.9mm
Conductor Cross Section 0.14mm²
IP Rating IP65
Material TPE-U(PUR)
Maximum Temperature 50°C
Min. temperature -10°C
Misc Attribute NEBV-Z4WA2L-R-E-10-N-LE2-S1
Nominal Voltage 26.4V

Reviews

Be the first to submit a review

Trustpilot