FESTO 541342 Sensor/actuator cable M8 2.50m 1pc

MPN
541342
Brand
Festo
EAN-13
4052568050337
Order Code
03-2864
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo manufactures the 541342 sensor/actuator cable, which is 2.50 metres long and has an M8 connector. This cable is designed for reliable signal transmission in automation and control applications. It is typically used to connect sensors or actuators in various industrial environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
IP Rating IP65, IP68, IP69K
Material TPE-U(PUR)
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute NEBU-M8G4-K-2.5-LE4
Nominal Current 3A
Nominal Voltage 30V
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot