FESTO 159425 Sensor/actuator cable M8 5m 3-pin RJ

MPN
159425
Brand
Festo
EAN-13
4052568071523
Order Code
03-2257
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £65.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo 159425 is a sensor/actuator cable, measuring 5.00 metres, with 3 pins suitable for compact connections. The cable features an M8 connector, designed for reliable data and power transmission in automation systems. Ideal for industrial applications, this cable enhances performance in sensor and actuator integrations.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
Material TPE-U(PU)
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute SIM-M8-3WD-5-PSL-PU
Nominal Current 3A
Nominal Voltage 30V
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot