FESTO 8003132 Sensor/actuator cable M8 3m 3 pins 80g shielded

Image Representative of Range

FESTO 8003132 Sensor/actuator cable M8 3m 3 pins 80g shielded

MPN
8003132
Brand
Festo
EAN-13
4052568062644
Order Code
03-3077
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

FESTO manufactures the 8003132 sensor/actuator cable, featuring a length of 3.00 metres and three pins. This cable is designed for reliable connectivity in industrial automation systems. It is typically used for interfacing sensors and actuators in machinery and equipment.
Connector 1 M8
Connector 2 Plug, straight
Colour Grey
Length 3m
Type Sensor/actuator cable
Cable Diameter 4.5mm
Conductor Cross Section 0.25mm²
IP Rating IP65, IP68, IP69K
Material TPE-U(PUR)
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute NEBU-M8G3-K-3-M8G3
Nominal Current 3A
Nominal Voltage 60V DC
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot