FESTO 8066658 Sensor/actuator cable M8 2.50m 3-pin shielded socket

Image Representative of Range

FESTO 8066658 Sensor/actuator cable M8 2.50m 3-pin shielded socket

MPN
8066658
Brand
Festo
EAN-13
4052568297008
Order Code
03-3186
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO 8066658 is a sensor/actuator cable designed for reliable connections, featuring an M8 connector with 3 pins. It measures 2.50 metres in length and is suitable for various industrial automation applications. Used primarily in environments requiring efficient signal transmission and robust connectivity.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 2.5m
Type Sensor/actuator cable
Cable Diameter 3.8mm
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP65, IP68, IP69K
Material PVC
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute NEBB-M8G3-P-2.5-LE3
Nominal Current 4A
Nominal Voltage 60V DC
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot