DSG-Canusa 2800024302 Heatshrink Red 2.40mm 2:1 Shrinkage 1.22m |
02-5289
|
|
Despatched within 4 working days - 107 in stock
|
10+ £0.554
Price per unit Ex VAT
|
Red |
|
1.20mm |
2.40mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800024502 Heatshrink Blue 2:1 2.40mm 1.22m No Adhesive |
02-5290
|
|
Despatched within 4 working days - 121 in stock
|
10+ £0.473
Price per unit Ex VAT
|
Blue |
|
1.20mm |
2.40mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800024902 Heatshrink White 2.40mm-1.20mm 2:1 1.22m |
02-5291
|
|
Despatched within 4 working days - 42 in stock
|
10+ £0.589
Price per unit Ex VAT
|
White |
|
1.20mm |
2.40mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800024952 Heatshrink 2:1 Black 2.40mm/1.20mm 1.22m Without Adhesive |
02-5292
|
|
Despatched within 4 working days - 164 in stock
|
10+ £0.681
Price per unit Ex VAT
|
Black |
|
1.20mm |
2.40mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800032012 Heatshrink Transparent 3.20-1.60mm Shrink 2:1 |
02-5293
|
|
|
10+ £0.642
Price per unit Ex VAT
|
Transparent |
Thin-walled |
1.60mm |
3.20mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800032302 Heatshrink Red 3.20mm 2:1 Shrink 1.22m No Adhesive |
02-5294
|
|
Despatched within 4 working days - 5 in stock
|
10+ £0.678
Price per unit Ex VAT
|
Red |
|
1.60mm |
3.20mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800032502 Heatshrink Blue 3.20mm-1.60mm 2:1 1.22m |
02-5295
|
|
|
10+ £0.502
Price per unit Ex VAT
|
Blue |
|
1.60mm |
3.20mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800032902 Heatshrink White 3.20-1.60mm 2:1 1.22m |
02-5296
|
|
|
10+ £0.611
Price per unit Ex VAT
|
White |
|
1.60mm |
3.20mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800032952 Heatshrink Black 3.20mm 1.60mm 2:1 Shrinkage |
02-5297
|
|
Despatched within 4 working days - 62 in stock
|
10+ £0.706
Price per unit Ex VAT
|
Black |
|
1.60mm |
3.20mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800048302 Heatshrink Red 4.80mm 2:1 Shrinkage 1.22m |
02-5298
|
|
Despatched within 4 working days - 24 in stock
|
5+ £0.884
Price per unit Ex VAT
|
Red |
|
2.40mm |
4.80mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800048502 Heatshrink Blue 4.80mm 2:1 Shrink 1.22m |
02-5299
|
|
Despatched within 4 working days - 26 in stock
|
5+ £0.861
Price per unit Ex VAT
|
Blue |
|
2.40mm |
4.80mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800048952 Heatshrink Black 4.80mm-2.40mm 2:1 1.22m |
02-5300
|
|
Despatched within 4 working days - 63 in stock
|
5+ £0.865
Price per unit Ex VAT
|
Black |
|
2.40mm |
4.80mm |
0.50mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800064012 Heatshrink Transparent 6.40mm to 3.20mm 1.22m |
02-5301
|
|
Despatched within 4 working days - 121 in stock
|
5+ £1.10
Price per unit Ex VAT
|
Transparent |
Thin-walled |
3.20mm |
6.40mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800064302 Heatshrink Red 2:1 6.40mm/3.20mm 1.22m Shrinkage |
02-5302
|
|
Despatched within 4 working days - 72 in stock
|
5+ £1.15
Price per unit Ex VAT
|
Red |
|
3.20mm |
6.40mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800064502 Heatshrink Blue 6.40mm 2:1 1.22m Shrink Ratio |
02-5303
|
|
Despatched within 4 working days - 18 in stock
|
5+ £1.10
Price per unit Ex VAT
|
Blue |
|
3.20mm |
6.40mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800064952 Heatshrink Black 6.4mm to 3.2mm 2:1 1.22m |
02-5304
|
|
|
5+ £1.13
Price per unit Ex VAT
|
Black |
|
3.20mm |
6.40mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800095012 Heatshrink Transparent 9.50mm 2:1 Shrinkage 1.22m |
02-5305
|
|
Despatched within 4 working days - 28 in stock
|
5+ £1.21
Price per unit Ex VAT
|
Transparent |
Thin-walled |
4.80mm |
9.50mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800095102 Heatshrink Yellow 9.50mm 2:1 Shrink 1.22m |
02-5306
|
|
|
5+ £0.964
Price per unit Ex VAT
|
Yellow |
|
4.80mm |
9.50mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800095302 Heatshrink Red Shrinkage 2:1 9.50mm 1.22m |
02-5307
|
|
|
5+ £1.21
Price per unit Ex VAT
|
Red |
|
4.80mm |
9.50mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800095502 Heatshrink Blue 9.50mm Shrink:2:1 Length:1.22m |
02-5308
|
|
Despatched within 4 working days - 8 in stock
|
5+ £0.960
Price per unit Ex VAT
|
Blue |
|
4.80mm |
9.50mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800095902 Heatshrink White 9.50mm to 4.80mm 2:1 1.22m |
02-5309
|
|
|
5+ £1.20
Price per unit Ex VAT
|
White |
|
4.80mm |
9.50mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |
DSG-Canusa 2800095952 Heatshrink Black 9.50mm 2:1 1.22m No Adhesive |
02-5310
|
|
Despatched within 4 working days - 98 in stock
|
5+ £1.27
Price per unit Ex VAT
|
Black |
|
4.80mm |
9.50mm |
0.60mm |
+200°C |
Heat Shrink Tubing |
1.22m |
No |
Polyolefin (irradiated) |
+135°C |
-55°C |
DERAY-H |
+100°C |