DSG-Canusa 2800048952 Heatshrink Black 4.80mm-2.40mm 2:1 1.22m

Image Representative of Range

DSG-Canusa 2800048952 Heatshrink Black 4.80mm-2.40mm 2:1 1.22m

MPN
2800048952
Brand
DSG-Canusa
EAN-13
2050004893342
Order Code
02-5300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.865
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The DSG Canusa heatshrink tubing, model number 2800048952, features a 2:1 shrinkage ratio, reducing from 4.80 mm to 2.40 mm. It is black, 1.22 metres in length, and designed without adhesive. This heatshrink tubing is typically used for insulating electrical connections and providing cable reinforcement.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot