DSG-Canusa 2800032952 Heatshrink Black 3.20mm 1.60mm 2:1 Shrinkage

Image Representative of Range

DSG-Canusa 2800032952 Heatshrink Black 3.20mm 1.60mm 2:1 Shrinkage

MPN
2800032952
Brand
DSG-Canusa
EAN-13
2050004893281
Order Code
02-5297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.706
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

DSG Canusa manufactures the part number 2800032952, a black heatshrink tubing with a 2:1 shrink ratio. Its diameter shrinks from 3.20 mm to 1.60 mm and is supplied in 1.22 m lengths. This heatshrink without adhesive is typically used for insulating electrical connections and protecting wiring from environmental damage.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot