DSG-Canusa 2800064952 Heatshrink Black 6.4mm to 3.2mm 2:1 1.22m

Image Representative of Range

DSG-Canusa 2800064952 Heatshrink Black 6.4mm to 3.2mm 2:1 1.22m

MPN
2800064952
Brand
DSG-Canusa
EAN-13
2050004893403
Order Code
02-5304
Country of Origin
Germany
View Full Product Range (22)

Discontinued


DSG Canusa's heatshrink 2800064952 is a black, flexible tubing with a shrink ratio of 2:1, reducing from 6.40 mm to 3.20 mm in diameter. This heatshrink lacks adhesive, making it suitable for applications involving bundling, insulation, and strain relief without requiring a sticky interior. The tubing is supplied in 1.22 m lengths, ideal for use in electrical and electronic protection.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Trustpilot