DSG-Canusa 2800064302 Heatshrink Red 2:1 6.40mm/3.20mm 1.22m Shrinkage

Image Representative of Range

DSG-Canusa 2800064302 Heatshrink Red 2:1 6.40mm/3.20mm 1.22m Shrinkage

MPN
2800064302
Brand
DSG-Canusa
EAN-13
2050004893427
Order Code
02-5302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

DSG Canusa's 2800064302 heat shrink is a red, versatile tubing that shrinks from 6.40 mm to 3.20 mm, ensuring a precise fit for various applications. With a 2:1 shrinkage ratio and measuring 1.22 m in length, it is ideal for mechanical protection of cables and wires. Commonly used in electrical and automotive industries, it provides reliable insulation without adhesive.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot