DSG-Canusa 2800032502 Heatshrink Blue 3.20mm-1.60mm 2:1 1.22m

Image Representative of Range

DSG-Canusa 2800032502 Heatshrink Blue 3.20mm-1.60mm 2:1 1.22m

MPN
2800032502
Brand
DSG-Canusa
EAN-13
2050004893311
Order Code
02-5295
Country of Origin
Germany
View Full Product Range (22)

Discontinued


DSG Canusa manufactures the 2800032502 heat shrink tubing, an adhesive-free blue sleeve with a shrinkage ratio of 2:1 and dimensions of 3.20 mm before shrinking and 1.60 mm after. The product is typically used for electrical insulation, strain relief, and protecting components in automotive and electronic applications. It is supplied in 1.22 m lengths, providing versatile usage in various settings.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Trustpilot