DSG-Canusa 2800095302 Heatshrink Red Shrinkage 2:1 9.50mm 1.22m

Image Representative of Range

DSG-Canusa 2800095302 Heatshrink Red Shrinkage 2:1 9.50mm 1.22m

MPN
2800095302
Brand
DSG-Canusa
EAN-13
2050004893489
Order Code
02-5307
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

DSG Canusa manufactures the 2800095302 heatshrink, offering a 2:1 shrink ratio with a diameter of 9.50 mm reducing to 4.80 mm. This red heatshrink tube, without adhesive, is ideal for insulating and protecting wires and components. Typical applications include electrical repair, cable bundling, and providing a barrier against moisture and contaminants.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot