DSG-Canusa 2800064502 Heatshrink Blue 6.40mm 2:1 1.22m Shrink Ratio

Image Representative of Range

DSG-Canusa 2800064502 Heatshrink Blue 6.40mm 2:1 1.22m Shrink Ratio

MPN
2800064502
Brand
DSG-Canusa
EAN-13
2050004893434
Order Code
02-5303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The DSG Canusa heat shrink, part number 2800064502, is a blue tubing with a shrink ratio of 2:1 and dimensions of 6.40 mm to 3.20 mm. It is 1.22 metres long and lacks adhesive, making it suitable for general insulation tasks. Typical applications include wire bundling, electrical insulation, and providing a protective seal.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot