DSG-Canusa 2800095902 Heatshrink White 9.50mm to 4.80mm 2:1 1.22m

Image Representative of Range

DSG-Canusa 2800095902 Heatshrink White 9.50mm to 4.80mm 2:1 1.22m

MPN
2800095902
Brand
DSG-Canusa
EAN-13
2050004893472
Order Code
02-5309
Country of Origin
Germany
View Full Product Range (22)

Discontinued


The DSG Canusa 2800095902 is a white heat shrink tubing with a 9.50 mm to 4.80 mm shrinkage ratio of 2:1. It measures 1.22 m in length and is designed without adhesive. Commonly used in electrical insulation and protection, it is ideal for applications requiring secure bundling of wires or cables.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Trustpilot