DSG-Canusa 2800095502 Heatshrink Blue 9.50mm Shrink:2:1 Length:1.22m

Image Representative of Range

DSG-Canusa 2800095502 Heatshrink Blue 9.50mm Shrink:2:1 Length:1.22m

MPN
2800095502
Brand
DSG-Canusa
EAN-13
2050004893496
Order Code
02-5308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The DSG Canusa 2800095502 is a blue heat shrink tubing with a shrink ratio of 2:1, measuring 9.50 mm before and 4.80 mm after shrinking. It is 1.22 metres long and is a non-adhesive type, making it suitable for general insulation and protection applications. Ideal for electrical insulation, cable bundling, and providing a protective covering in various industrial settings.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot