DSG-Canusa 2800024302 Heatshrink Red 2.40mm 2:1 Shrinkage 1.22m

Image Representative of Range

DSG-Canusa 2800024302 Heatshrink Red 2.40mm 2:1 Shrinkage 1.22m

MPN
2800024302
Brand
DSG-Canusa
EAN-13
2050004893243
Order Code
02-5289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

DSG Canusa produces the DERAY-H heat shrink, with a 2:1 shrink ratio, available in red with dimensions of 2.40 mm to 1.20 mm. This particular model, DSG Canusa 2800024302, lacks adhesive, making it suited for non-permanent insulation applications. It is typically used to insulate wires and cables in various electrical and electronic setups.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot