DSG-Canusa 2800032012 Heatshrink Transparent 3.20-1.60mm Shrink 2:1

Image Representative of Range

DSG-Canusa 2800032012 Heatshrink Transparent 3.20-1.60mm Shrink 2:1

MPN
2800032012
Brand
DSG-Canusa
EAN-13
2050004893335
Order Code
02-5293
Country of Origin
Germany
View Full Product Range (22)

Discontinued


The DSG Canusa heatshrink 2800032012 is a transparent tubing with a shrink ratio of 2:1, reducing from 3.20 mm to 1.60 mm. Manufactured without adhesive, it measures 1.22 m in length. Typically used in electrical insulation and protecting cables, this durable product is ideal for securing wire joints and connections.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Trustpilot