DSG-Canusa 2800024952 Heatshrink 2:1 Black 2.40mm/1.20mm 1.22m Without Adhesive

Image Representative of Range

DSG-Canusa 2800024952 Heatshrink 2:1 Black 2.40mm/1.20mm 1.22m Without Adhesive

MPN
2800024952
Brand
DSG-Canusa
EAN-13
2050004893229
Order Code
02-5292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The DSG Canusa 2800024952 features a 2:1 heat shrink ratio, with a diameter of 2.40 mm reducing to 1.20 mm, and comes in a length of 1.22 meters. It is black and lacks adhesive, making it ideal for insulating and protecting cables and wires from external elements. Typical applications include automotive, industrial, and electrical sectors where reliable insulation is needed.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot