DSG-Canusa 2800048302 Heatshrink Red 4.80mm 2:1 Shrinkage 1.22m

Image Representative of Range

DSG-Canusa 2800048302 Heatshrink Red 4.80mm 2:1 Shrinkage 1.22m

MPN
2800048302
Brand
DSG-Canusa
EAN-13
2050004893366
Order Code
02-5298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.884
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

DSG Canusa’s heat shrink tubing, model 2800048302, is a red, 1.22-metre long tube with a 2:1 shrinkage ratio, ranging from 4.80 mm to 2.40 mm in diameter. This heat shrink is non-adhesive and ideal for insulating and protecting wiring and connections. Typically used in electrical and automotive applications, it provides reliable strain relief and protection against environmental factors.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot