DSG-Canusa 2800048502 Heatshrink Blue 4.80mm 2:1 Shrink 1.22m

Image Representative of Range

DSG-Canusa 2800048502 Heatshrink Blue 4.80mm 2:1 Shrink 1.22m

MPN
2800048502
Brand
DSG-Canusa
EAN-13
2050004893373
Order Code
02-5299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.861
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

DSG Canusa manufactures this heat shrink tube under part number 2800048502, featuring a shrinkage ratio of 2:1, reducing from 4.80 mm to 2.40 mm without adhesive. It is available in blue and measures 1.22 metres in length. Typically used for insulating and protecting electrical connections, it suits applications in automotive, aerospace, and industrial sectors.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot