DSG-Canusa 2800032302 Heatshrink Red 3.20mm 2:1 Shrink 1.22m No Adhesive

Image Representative of Range

DSG-Canusa 2800032302 Heatshrink Red 3.20mm 2:1 Shrink 1.22m No Adhesive

MPN
2800032302
Brand
DSG-Canusa
EAN-13
2050004893304
Order Code
02-5294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.678
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

DSG Canusa's heatshrink, model 2800032302, is a red heat shrink tubing with a shrinkage ratio of 2:1, suitable for providing insulation and protection for wires and cables. It measures 3.20 mm before shrinking and reduces to 1.60 mm when heated, offering a snug fit for various electrical applications. Typically used in automotive, industrial, and electrical installations, this heat shrink tubing comes in lengths of 1.22 m and lacks adhesive
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot