DSG-Canusa 2800064012 Heatshrink Transparent 6.40mm to 3.20mm 1.22m

Image Representative of Range

DSG-Canusa 2800064012 Heatshrink Transparent 6.40mm to 3.20mm 1.22m

MPN
2800064012
Brand
DSG-Canusa
EAN-13
2050004893458
Order Code
02-5301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The DSG Canusa 2800064012 heat shrink, without adhesive, is a transparent tubing with a 6.40 mm diameter that shrinks to 3.20 mm. It features a 2:1 shrinkage ratio and measures 1.22 metres in length, ideal for providing insulation and protection for wiring and electronic components. Typical applications include electrical connections, wire bundling, and mechanical protection.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot