DSG-Canusa 2800024502 Heatshrink Blue 2:1 2.40mm 1.22m No Adhesive

Image Representative of Range

DSG-Canusa 2800024502 Heatshrink Blue 2:1 2.40mm 1.22m No Adhesive

MPN
2800024502
Brand
DSG-Canusa
EAN-13
2050004893250
Order Code
02-5290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.473
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

DSG Canusa produces the 2800024502 heatshrink, characterised by a blue colour and a shrinkage ratio of 2:1. This non-adhesive heatshrink has a diameter of 2.40 mm, which shrinks to 1.20 mm, and is supplied in lengths of 1.22 metres. Ideal for electrical insulation and cable protection, it is commonly used in various industrial and electrical applications.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot