DSG-Canusa 2800032902 Heatshrink White 3.20-1.60mm 2:1 1.22m

Image Representative of Range

DSG-Canusa 2800032902 Heatshrink White 3.20-1.60mm 2:1 1.22m

MPN
2800032902
Brand
DSG-Canusa
EAN-13
2050004893298
Order Code
02-5296
Country of Origin
Germany
View Full Product Range (22)

Discontinued


DSG Canusa's heat shrink tubing, model 2800032902, features a 3.20 mm diameter that shrinks to 1.60 mm, offering reliable insulation and protection. This white heatshrink without adhesive supports a 2:1 shrinkage ratio and is supplied in 1.22 m lengths. It's commonly used for electrical insulation, wire bundling, and strain relief in various industrial applications.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Trustpilot