DSG-Canusa 2800095012 Heatshrink Transparent 9.50mm 2:1 Shrinkage 1.22m

Image Representative of Range

DSG-Canusa 2800095012 Heatshrink Transparent 9.50mm 2:1 Shrinkage 1.22m

MPN
2800095012
Brand
DSG-Canusa
EAN-13
2050004893519
Order Code
02-5305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

DSG Canusa manufactures the 2800095012 heat shrink tubing, known for its transparent, adhesive-free design with a shrinkage ratio of 2:1. This product features a diameter of 9.50 mm reduced to 4.80 mm and comes in lengths of 1.22 m. Typically, it is used for electrical insulation and to protect components from environmental elements.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot